
C44BWF13680ZA0J | |
|---|---|
DigiKey Part Number | 399-C44BWF13680ZA0J-ND |
Manufacturer | |
Manufacturer Product Number | C44BWF13680ZA0J |
Description | CAP POLYPROP FILM CAN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 630V 2000V (2kV) Polypropylene (PP), Metallized Radial, Can |
Datasheet | Datasheet |
EDA/CAD Models | C44BWF13680ZA0J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | 630V | |
Voltage Rating - DC | 2000V (2kV) | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 10 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Chassis, Stud Mount | |
Package / Case | ||
Size / Dimension | 1.772" Dia (45.00mm) | |
Height - Seated (Max) | 2.441" (62.00mm) | |
Termination | Threaded, Male | |
Lead Spacing | 0.394" (10.00mm) | |
Applications | Snubber | |
Ratings | - | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | R379,62200 | R45 554,64 |

