T541X686K030CH8610 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R250,88070
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R276,36834
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R301,79514
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R243,95778
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R268,60018
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R293,18106
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R274,64356
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R300,28680
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R325,44642
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R267,08816
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R291,67374
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R316,42000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R300,71800
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R351,19688
Datasheet
68 µF Molded Tantalum Polymer Capacitor 30 V 2917 (7343 Metric) 50mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T541X686K030CH8610

DigiKey Part Number
T541X686K030CH8610-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T541X686K030CH8610
Description
CAP TANT POLY 68UF 30V 2917
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Polymer Capacitor 30 V 2917 (7343 Metric) 50mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T541X686K030CH8610 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
68 µF
Tolerance
±10%
Voltage - Rated
30 V
Type
Molded
ESR (Equivalent Series Resistance)
50mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
COTS
Features
High Reliability
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500R325,87494R162 937,47
Manufacturers Standard Package