T540B107M004AH87107280 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R123,14711
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R148,35949
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R115,10740
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R115,10740
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R138,21992
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R173,26075
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R136,11240
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R136,11240
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R160,58467
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R198,29796
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R157,11740
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R157,11740
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R182,69592
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R160,07533
Datasheet
100 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 80mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T540B107M004AH87107280

DigiKey Part Number
T540B107M004AH87107280-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T540B107M004AH87107280
Description
CAP TANT POLY 100UF 4V 1411
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 4 V 1411 (3528 Metric) 80mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T540B107M004AH87107280 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
80mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
COTS
Features
High Reliability
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 000R144,93450R1 159 476,00
Manufacturers Standard Package