T521X227M016ATE0507280 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R97,97000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R92,59744
Datasheet

Parametric Equivalent


KEMET
In Stock: 1 298
Unit Price: R69,57000
Datasheet
220 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 50mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T521X227M016ATE0507280

DigiKey Part Number
399-T521X227M016ATE0507280TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T521X227M016ATE0507280
Description
CAP TANT POLY 220UF 16V 2917
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 50mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T521X227M016ATE0507280 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
50mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R32,34854R64 697,08
Manufacturers Standard Package