T521V476M020AHE090 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 15 171
Unit Price: R41,84000
Datasheet
47 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 90mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T521V476M020AHE090

DigiKey Part Number
399-T521V476M020AHE090TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T521V476M020AHE090
Description
CAP TANT SMD POLYMER
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 90mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T521V476M020AHE090 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
90mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
V
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R45,77594R45 775,94
Manufacturers Standard Package