470 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 25mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T599D477M2R5ATE025

DigiKey Part Number
399-T599D477M2R5ATE025TR-ND - Tape & Reel (TR)
399-T599D477M2R5ATE025CT-ND - Cut Tape (CT)
399-T599D477M2R5ATE025DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T599D477M2R5ATE025
Description
CAP TANT POLY 470UF 2.5V 2917
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 25mOhm @ 100kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
2.5 V
Type
Molded
ESR (Equivalent Series Resistance)
25mOhm @ 100kHz
Operating Temperature
-55°C ~ 150°C
Lifetime @ Temp.
2000 Hrs @ 150°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
AEC-Q200
Features
Automotive
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 500
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R38,82000R38,82
10R26,43300R264,33
50R21,50580R1 075,29
100R19,98500R1 998,50
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500R17,41264R8 706,32
1 000R16,61630R16 616,30
1 500R16,21721R24 325,82
2 500R15,77492R39 437,30
3 500R15,51633R54 307,15
5 000R15,26754R76 337,70
Manufacturers Standard Package