
T521V107M016ATE040 | |
|---|---|
DigiKey Part Number | 399-18698-2-ND - Tape & Reel (TR) 399-18698-1-ND - Cut Tape (CT) 399-18698-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T521V107M016ATE040 |
Description | CAP TANT POLY 100UF 16V 2917 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 40mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T521V107M016ATE040 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 40mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R37,14000 | R37,14 |
| 10 | R25,15600 | R251,56 |
| 50 | R20,40680 | R1 020,34 |
| 100 | R18,93980 | R1 893,98 |
| 500 | R16,45986 | R8 229,93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R15,69258 | R15 692,58 |
| 3 000 | R14,74422 | R44 232,66 |
| 5 000 | R14,39330 | R71 966,50 |



