T521D476M020AHE0407280 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 4
Unit Price: R47,05000
Datasheet

Direct


KEMET
In Stock: 0
Unit Price: R18,04369
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R45,66488
Datasheet

Parametric Equivalent


KEMET
In Stock: 1 071
Unit Price: R54,28000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R19,37098
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R28,87625

Parametric Equivalent


KEMET
In Stock: 811
Unit Price: R36,97000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R16,97017
Datasheet
47 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 40mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T521D476M020AHE0407280

DigiKey Part Number
T521D476M020AHE0407280-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T521D476M020AHE0407280
Description
CAP TANT POLY 47UF 20V 2917
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 40mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T521D476M020AHE0407280 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
40mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R39,61929R118 857,87
Manufacturers Standard Package