T520V227M004ATE0407706 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R15,88400

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R13,02075
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R13,02075

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R13,02075

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R13,02075

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R13,02075

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R30,25000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R15,67746

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R14,42355

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R14,42355

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R16,34695

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R14,42355

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R14,42355

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R14,42355
220 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 40mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520V227M004ATE0407706

DigiKey Part Number
399-T520V227M004ATE0407706-ND
Manufacturer
Manufacturer Product Number
T520V227M004ATE0407706
Description
220.UF 4.0V
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 4 V 2917 (7343 Metric) 40mOhm @ 100kHz
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Box
Part Status
Active
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
40mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.075" (1.90mm)
Lead Spacing
-
Manufacturer Size Code
V
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Box
QuantityUnit PriceExt Price
220R14,67982R3 229,56