


T520V226M020ATE045 | |
|---|---|
DigiKey Part Number | 399-10349-2-ND - Tape & Reel (TR) 399-10349-1-ND - Cut Tape (CT) 399-10349-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T520V226M020ATE045 |
Description | CAP TANT POLY 22UF 20V 2917 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 45mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T520V226M020ATE045 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KEMET | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 22 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 45mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.075" (1.90mm) | |
Lead Spacing | - | |
Manufacturer Size Code | V | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R69,57000 | R69,57 |
| 10 | R49,40400 | R494,04 |
| 50 | R41,38480 | R2 069,24 |
| 100 | R38,90800 | R3 890,80 |
| 500 | R34,71640 | R17 358,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R33,41795 | R33 417,95 |
| 3 000 | R31,81283 | R95 438,49 |
| 5 000 | R31,21884 | R156 094,20 |

