22 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 45mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 45mOhm @ 100kHz
KEMET Webinar - Polymer Capacitors - Your Solution When MLCC Lead Times Are Tight

T520V226M020ATE045

DigiKey Part Number
399-10349-2-ND - Tape & Reel (TR)
399-10349-1-ND - Cut Tape (CT)
399-10349-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T520V226M020ATE045
Description
CAP TANT POLY 22UF 20V 2917
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Polymer Capacitor 20 V 2917 (7343 Metric) 45mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520V226M020ATE045 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
45mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.075" (1.90mm)
Lead Spacing
-
Manufacturer Size Code
V
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R69,57000R69,57
10R49,40400R494,04
50R41,38480R2 069,24
100R38,90800R3 890,80
500R34,71640R17 358,20
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R33,41795R33 417,95
3 000R31,81283R95 438,49
5 000R31,21884R156 094,20
Manufacturers Standard Package