33 µF Molded Tantalum Polymer Capacitor 10 V 2312 (6032 Metric) 70mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF Molded Tantalum Polymer Capacitor 10 V 2312 (6032 Metric) 70mOhm @ 100kHz
KEMET Webinar - Polymer Capacitors - Your Solution When MLCC Lead Times Are Tight

T520U336M010ATE070

DigiKey Part Number
399-12336-2-ND - Tape & Reel (TR)
399-12336-1-ND - Cut Tape (CT)
399-12336-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T520U336M010ATE070
Description
CAP TANT POLY 33UF 10V 2312
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
33 µF Molded Tantalum Polymer Capacitor 10 V 2312 (6032 Metric) 70mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520U336M010ATE070 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
33 µF
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
70mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.059" (1.50mm)
Lead Spacing
-
Manufacturer Size Code
U
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 961
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R42,01000R42,01
10R28,78500R287,85
50R23,50880R1 175,44
100R21,87710R2 187,71
500R19,12060R9 560,30
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R18,26696R18 266,96
3 000R17,21206R51 636,18
5 000R16,82175R84 108,75
Manufacturers Standard Package