22 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 100mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520T226M006ATE100

DigiKey Part Number
399-18638-2-ND - Tape & Reel (TR)
399-18638-1-ND - Cut Tape (CT)
399-18638-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T520T226M006ATE100
Description
CAP TANT POLY 22UF 6.3V 1411
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
22 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 100mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520T226M006ATE100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
22 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
T
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 936
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R19,83000R19,83
10R12,87200R128,72
50R10,09240R504,62
100R9,23380R923,38
500R7,78664R3 893,32
1 000R7,33898R7 338,98
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R6,78596R20 357,88
9 000R6,37951R57 415,59
15 000R6,22912R93 436,80
Manufacturers Standard Package