T520T107M2R5AHE0407706 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R9,47953
Datasheet

Parametric Equivalent


KEMET
In Stock: 4 120
Unit Price: R24,37000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R10,36913

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R8,76771

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R9,15117
100 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 40mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520T107M2R5AHE0407706

DigiKey Part Number
399-T520T107M2R5AHE0407706-ND
Manufacturer
Manufacturer Product Number
T520T107M2R5AHE0407706
Description
100.UF 2.5V
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 40mOhm @ 100kHz
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Box
Part Status
Active
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
2.5 V
Type
Molded
ESR (Equivalent Series Resistance)
40mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.047" (1.20mm)
Lead Spacing
-
Manufacturer Size Code
T
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Box
QuantityUnit PriceExt Price
280R11,30850R3 166,38