T520D477M2R5ATE0097706 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R32,81250
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R36,84280

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R43,35000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R37,61256
Datasheet

Parametric Equivalent


KEMET
In Stock: 7 000
Unit Price: R44,03000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R18,24304
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R18,35164
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 25 735
Unit Price: R65,37000
Datasheet
470 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 9mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520D477M2R5ATE0097706

DigiKey Part Number
399-T520D477M2R5ATE0097706-ND
Manufacturer
Manufacturer Product Number
T520D477M2R5ATE0097706
Description
470.UF 2.5V
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Polymer Capacitor 2.5 V 2917 (7343 Metric) 9mOhm @ 100kHz
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Box
Part Status
Active
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
2.5 V
Type
Molded
ESR (Equivalent Series Resistance)
9mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Box
QuantityUnit PriceExt Price
160R21,66563R3 466,50