T520C107M006ATE0457111 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R11,43714
Datasheet

Parametric Equivalent


KEMET
In Stock: 2 775
Unit Price: R23,53000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R9,54904

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R9,94116

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R9,54904

Parametric Equivalent


KEMET
In Stock: 2 032
Unit Price: R24,87000
Datasheet
100 µF Molded Tantalum Polymer Capacitor 6.3 V 2312 (6032 Metric) 45mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520C107M006ATE0457111

DigiKey Part Number
399-T520C107M006ATE0457111TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T520C107M006ATE0457111
Description
100.UF 6.0V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Polymer Capacitor 6.3 V 2312 (6032 Metric) 45mOhm @ 100kHz
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
100 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
45mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
-
Features
General Purpose
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500R9,54904R4 774,52
Manufacturers Standard Package