T520B476M006ATE0707280 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 4 615
Unit Price: R19,49000
Datasheet

Parametric Equivalent


KEMET
In Stock: 18 982
Unit Price: R17,81000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R6,08608

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R6,08608

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R6,08608

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R6,85394

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R7,32621
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R8,38166

Parametric Equivalent


KEMET
In Stock: 1 686
Unit Price: R22,18000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R9,16192

Parametric Equivalent


KEMET
In Stock: 916
Unit Price: R22,01000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R7,88267

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R9,03961

Parametric Equivalent


KEMET
In Stock: 13 377
Unit Price: R19,32000
Datasheet
47 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 70mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520B476M006ATE0707280

DigiKey Part Number
T520B476M006ATE0707280-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T520B476M006ATE0707280
Description
CAP TANT POLY 47UF 6.3V 1411
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 6.3 V 1411 (3528 Metric) 70mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T520B476M006ATE0707280 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
47 µF
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
70mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 000R5,58361R44 668,88
Manufacturers Standard Package