
T510X106K050ATA120 | |
|---|---|
DigiKey Part Number | 399-T510X106K050ATA120TR-ND - Tape & Reel (TR) 399-T510X106K050ATA120CT-ND - Cut Tape (CT) 399-T510X106K050ATA120DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T510X106K050ATA120 |
Description | CAP TANT SMD LOW ESR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 50 V 2917 (7343 Metric) 120mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T510X106K050ATA120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 120mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R217,44000 | R217,44 |
| 10 | R167,67000 | R1 676,70 |
| 50 | R147,77780 | R7 388,89 |
| 100 | R141,61910 | R14 161,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R131,18850 | R65 594,25 |
| 1 000 | R127,95658 | R127 956,58 |

