470 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 60mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495X477M010ATE060

DigiKey Part Number
399-18867-2-ND - Tape & Reel (TR)
399-18867-1-ND - Cut Tape (CT)
399-18867-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495X477M010ATE060
Description
CAP TANT 470UF 20% 10V 2917
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
470 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 60mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T495X477M010ATE060 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
60mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 480
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R103,51000R103,51
10R75,93700R759,37
50R64,97100R3 248,55
100R61,57830R6 157,83
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500R55,83566R27 917,83
1 000R54,05679R54 056,79
1 500R53,16551R79 748,26
2 500R52,17743R130 443,57
Manufacturers Standard Package