
T495X226K035ATE300 | |
|---|---|
DigiKey Part Number | 399-T495X226K035ATE300TR-ND - Tape & Reel (TR) 399-T495X226K035ATE300CT-ND - Cut Tape (CT) 399-T495X226K035ATE300DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X226K035ATE300 |
Description | CAP TANT 22UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 300mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495X226K035ATE300 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R41,34000 | R41,34 |
| 10 | R28,28100 | R282,81 |
| 50 | R23,08860 | R1 154,43 |
| 100 | R21,48560 | R2 148,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R18,77108 | R9 385,54 |
| 1 000 | R17,93088 | R17 930,88 |
| 1 500 | R17,51011 | R26 265,17 |
| 2 500 | R17,04356 | R42 608,90 |
| 3 500 | R16,77082 | R58 697,87 |
| 5 000 | R16,50842 | R82 542,10 |

