T495X107M020ATE1507280 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R34,10776
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R48,42812
Datasheet

Parametric Equivalent


KEMET
In Stock: 500
Unit Price: R97,97000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R56,53806
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: R68,26625
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 0
Unit Price: R16,59865
Datasheet
100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 150mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495X107M020ATE1507280

DigiKey Part Number
399-T495X107M020ATE1507280TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T495X107M020ATE1507280
Description
CAP TANT SMD AUTO
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 150mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T495X107M020ATE1507280 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
20 V
Type
Molded
ESR (Equivalent Series Resistance)
150mOhm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R44,11235R88 224,70
Manufacturers Standard Package