1000 µF Molded Tantalum Capacitors 6.3 V 2924 (7360 Metric) 50mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF Molded Tantalum Capacitors 6.3 V 2924 (7360 Metric) 50mOhm
T495E108M006ATE050

T495E108M006ATE050

DigiKey Part Number
399-10303-2-ND - Tape & Reel (TR)
399-10303-1-ND - Cut Tape (CT)
399-10303-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495E108M006ATE050
Description
CAP TANT 1000UF 20% 6.3V 2924
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1000 µF Molded Tantalum Capacitors 6.3 V 2924 (7360 Metric) 50mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495E108M006ATE050 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
50mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2924 (7360 Metric)
Size / Dimension
0.287" L x 0.236" W (7.30mm x 6.00mm)
Height - Seated (Max)
0.150" (3.80mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 726
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R129,39000R129,39
10R96,52200R965,22
50R83,40840R4 170,42
100R79,35020R7 935,02
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500R72,48002R36 240,01
1 000R70,35112R70 351,12
1 500R69,28435R103 926,53
Manufacturers Standard Package