T495E108K004ATE050 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


KEMET
In Stock: 12
Unit Price: R164,68000
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: R161,32000
Datasheet

Direct


Vishay Sprague
In Stock: 0
Unit Price: R53,44126
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: R43,02126
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: R88,78337
Datasheet
1000 µF Molded Tantalum Capacitors 4 V 2824 (7260 Metric) 50mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495E108K004ATE050

DigiKey Part Number
399-4799-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T495E108K004ATE050
Description
CAP TANT 1000UF 10% 4V 2824
Customer Reference
Detailed Description
1000 µF Molded Tantalum Capacitors 4 V 2824 (7260 Metric) 50mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495E108K004ATE050 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
50mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 85°C
Mounting Type
Surface Mount
Package / Case
2824 (7260 Metric)
Size / Dimension
0.287" L x 0.236" W (7.30mm x 6.00mm)
Height - Seated (Max)
0.150" (3.80mm)
Lead Spacing
-
Manufacturer Size Code
E
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes