
T495D106K035ATE120 | |
|---|---|
DigiKey Part Number | 399-18341-2-ND - Tape & Reel (TR) 399-18341-1-ND - Cut Tape (CT) 399-18341-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495D106K035ATE120 |
Description | CAP TANT 10UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 120mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T495D106K035ATE120 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 120mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R30,75000 | R30,75 |
| 10 | R20,61900 | R206,19 |
| 50 | R16,56200 | R828,10 |
| 100 | R15,31350 | R1 531,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R13,20156 | R6 600,78 |
| 1 000 | R12,54788 | R12 547,88 |
| 1 500 | R12,22043 | R18 330,65 |
| 2 500 | R11,85751 | R29 643,77 |
| 3 500 | R11,64522 | R40 758,27 |
| 5 000 | R11,44110 | R57 205,50 |

