
T494C686K010AT7280 | |
|---|---|
DigiKey Part Number | 399-T494C686K010AT7280TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | T494C686K010AT7280 |
Description | CAP TANT SMD LOW ESR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 68 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 300mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | T494C686K010AT7280 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 300mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R9,75304 | R29 259,12 |

