T520B227M2R5AHE0357706 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 1 191
Unit Price: R24,53000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R8,60105
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R9,03106

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R10,41584

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R9,03106

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R8,61256
Datasheet

Parametric Equivalent


KEMET
In Stock: 7 573
Unit Price: R18,65000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R6,39888

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R6,39888

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R6,39888

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R7,25436

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R6,39888

Parametric Equivalent


KEMET
In Stock: 2 900
Unit Price: R22,18000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R23,36000
Datasheet
220 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 35mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T520B227M2R5AHE0357706

DigiKey Part Number
399-T520B227M2R5AHE0357706-ND
Manufacturer
Manufacturer Product Number
T520B227M2R5AHE0357706
Description
220.UF 2.5V
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
220 µF Molded Tantalum Polymer Capacitor 2.5 V 1411 (3528 Metric) 35mOhm @ 100kHz
Product Attributes
Type
Description
Select All
Category
Manufacturer
KEMET
Series
Packaging
Box
Part Status
Active
Capacitance
220 µF
Tolerance
±20%
Voltage - Rated
2.5 V
Type
Molded
ESR (Equivalent Series Resistance)
35mOhm @ 100kHz
Operating Temperature
-55°C ~ 105°C
Lifetime @ Temp.
2000 Hrs @ 105°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Box
QuantityUnit PriceExt Price
320R9,95216R3 184,69