10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494B106K016AH

DigiKey Part Number
399-10230-2-ND - Tape & Reel (TR)
399-10230-1-ND - Cut Tape (CT)
399-10230-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T494B106K016AH
Description
CAP TANT 10UF 10% 16V 1411
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
T494B106K016AH Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
800mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 215
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R17,81000R17,81
10R11,44400R114,44
50R8,91620R445,81
100R8,14150R814,15
500R6,82880R3 414,40
1 000R6,42299R6 422,99
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R6,08918R12 178,36
4 000R5,81423R23 256,92
6 000R5,67656R34 059,36
10 000R5,52391R55 239,10
14 000R5,43464R76 084,96
20 000R5,34878R106 975,60
Manufacturers Standard Package