T494A155M025AT is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay Sprague
In Stock: 0
Unit Price: R4,18714
Datasheet
1.5 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 3Ohm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T494A155M025AT

DigiKey Part Number
399-18767-2-ND - Tape & Reel (TR)
399-18767-1-ND - Cut Tape (CT)
399-18767-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T494A155M025AT
Description
CAP TANT 1.5UF 20% 25V 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1.5 µF Molded Tantalum Capacitors 25 V 1206 (3216 Metric) 3Ohm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T494A155M025AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
3Ohm @ 100kHz
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R13,28000R13,28
10R8,40200R84,02
50R6,45600R322,80
100R5,85620R585,62
500R4,84694R2 423,47
1 000R4,53506R4 535,06
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R4,27830R8 556,60
4 000R4,06695R16 267,80
6 000R3,96107R23 766,42
10 000R3,84371R38 437,10
14 000R3,77510R52 851,40
20 000R3,70911R74 182,20
24 000R3,67783R88 267,92
Manufacturers Standard Package