Direct
Direct
Similar

T491X157K016AH | |
|---|---|
DigiKey Part Number | 399-T491X157K016AHTR-ND - Tape & Reel (TR) 399-T491X157K016AHCT-ND - Cut Tape (CT) 399-T491X157K016AHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491X157K016AH |
Description | CAP TANT 150UF 10% 16V 2917 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Capacitors 16 V 2917 (7343 Metric) 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491X157K016AH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 500mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R61,67000 | R61,67 |
| 10 | R43,62300 | R436,23 |
| 50 | R36,42780 | R1 821,39 |
| 100 | R34,19950 | R3 419,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R30,43204 | R15 216,02 |
| 1 000 | R29,26501 | R29 265,01 |
| 1 500 | R28,68017 | R43 020,25 |
| 2 500 | R28,03216 | R70 080,40 |
| 3 500 | R27,65324 | R96 786,34 |
| 5 000 | R27,28852 | R136 442,60 |
| 6 000 | R27,11566 | R162 693,96 |



