T491X476K025AH24787027 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


KEMET
In Stock: 338
Unit Price: R59,82000
Datasheet

Direct


KEMET
In Stock: 6 375
Unit Price: R34,62000
Datasheet

Direct


KEMET
In Stock: 3 866
Unit Price: R34,62000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R30,03076
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R37,94646
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R22,61314
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R29,55722
Datasheet

Direct


KYOCERA AVX
In Stock: 453
Unit Price: R59,49000
Datasheet

Direct


KYOCERA AVX
In Stock: 1 422
Unit Price: R30,42000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: R15,81223
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: R42,10712
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: R29,09748
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: R38,97722
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: R24,53418
Datasheet
47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491X476K025AH24787027

DigiKey Part Number
T491X476K025AH24787027-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491X476K025AH24787027
Description
CAP TANT 47UF 10% 25V 2917
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 700mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
25 V
Type
Molded
ESR (Equivalent Series Resistance)
700mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.169" (4.30mm)
Lead Spacing
-
Manufacturer Size Code
X
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
500R39,06526R19 532,63
Manufacturers Standard Package