T491B476K010ZTAC007005 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


KEMET
In Stock: 2 920
Unit Price: R12,27000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: R85,74604
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: R33,38888
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: R37,77674
Datasheet
47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B476K010ZTAC007005

DigiKey Part Number
T491B476K010ZTAC007005-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491B476K010ZTAC007005
Description
CAP TANT 47UF 10% 10V 1411
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 1Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
10 V
Type
Molded
ESR (Equivalent Series Resistance)
1Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes