
T491D336K035ATAUTO | |
|---|---|
DigiKey Part Number | 399-T491D336K035ATAUTOTR-ND - Tape & Reel (TR) 399-T491D336K035ATAUTOCT-ND - Cut Tape (CT) 399-T491D336K035ATAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D336K035ATAUTO |
Description | CAP TANT 33UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 600mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D336K035ATAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 600mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R69,90000 | R69,90 |
| 10 | R49,77300 | R497,73 |
| 50 | R41,73440 | R2 086,72 |
| 100 | R39,24740 | R3 924,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R35,03970 | R17 519,85 |
| 1 000 | R33,73672 | R33 736,72 |
| 1 500 | R33,08394 | R49 625,91 |
| 2 500 | R32,36000 | R80 900,00 |
| 3 500 | R31,93696 | R111 779,36 |
| 5 000 | R31,52955 | R157 647,75 |

