
T491D336K020ATAUTO | |
|---|---|
DigiKey Part Number | 399-18074-2-ND - Tape & Reel (TR) 399-18074-1-ND - Cut Tape (CT) 399-18074-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D336K020ATAUTO |
Description | CAP TANT 33UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T491D336K020ATAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R24,20000 | R24,20 |
| 10 | R15,91300 | R159,13 |
| 50 | R12,64000 | R632,00 |
| 100 | R11,63340 | R1 163,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R9,93050 | R4 965,25 |
| 1 000 | R9,40369 | R9 403,69 |
| 1 500 | R9,13969 | R13 709,53 |
| 2 500 | R8,84724 | R22 118,10 |
| 3 500 | R8,67624 | R30 366,84 |
| 5 000 | R8,51180 | R42 559,00 |
| 6 000 | R8,43379 | R50 602,74 |
| 12 000 | R8,17124 | R98 054,88 |
| 12 500 | R8,15735 | R101 966,87 |

