
T491D226K020ATZQ01 | |
|---|---|
DigiKey Part Number | 399-T491D226K020ATZQ01TR-ND - Tape & Reel (TR) 399-T491D226K020ATZQ01CT-ND - Cut Tape (CT) 399-T491D226K020ATZQ01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D226K020ATZQ01 |
Description | CAP TANT 22UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) 800mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 800mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R21,51000 | R21,51 |
| 10 | R14,03100 | R140,31 |
| 50 | R11,05700 | R552,85 |
| 100 | R10,13950 | R1 013,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R8,58954 | R4 294,77 |
| 1 000 | R8,10978 | R8 109,78 |
| 1 500 | R7,86965 | R11 804,48 |
| 2 500 | R7,60354 | R19 008,85 |
| 3 500 | R7,44792 | R26 067,72 |
| 5 000 | R7,29825 | R36 491,25 |

