
T491D106K035ATAUTO | |
|---|---|
DigiKey Part Number | 399-18065-2-ND - Tape & Reel (TR) 399-18065-1-ND - Cut Tape (CT) 399-18065-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D106K035ATAUTO |
Description | CAP TANT 10UF 10% 35V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 35 V 2917 (7343 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491D106K035ATAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 35 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R23,53000 | R23,53 |
| 10 | R15,47600 | R154,76 |
| 50 | R12,27700 | R613,85 |
| 100 | R11,29060 | R1 129,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R10,01116 | R5 005,58 |
| 1 000 | R9,47527 | R9 475,27 |
| 1 500 | R9,20691 | R13 810,37 |
| 2 500 | R8,90955 | R22 273,88 |
| 3 500 | R8,73568 | R30 574,88 |
| 5 000 | R8,56836 | R42 841,80 |

