
T491D106K020AT | |
|---|---|
DigiKey Part Number | 399-18064-2-ND - Tape & Reel (TR) 399-18064-1-ND - Cut Tape (CT) 399-18064-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491D106K020AT |
Description | CAP TANT 10UF 10% 20V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 20 V 2917 (7343 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | T491D106K020AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 20 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | - | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R13,61000 | R13,61 |
| 10 | R8,63700 | R86,37 |
| 50 | R6,65440 | R332,72 |
| 100 | R6,04270 | R604,27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R5,20890 | R2 604,45 |
| 1 000 | R4,87635 | R4 876,35 |
| 1 500 | R4,70994 | R7 064,91 |
| 2 500 | R4,52545 | R11 313,62 |
| 3 500 | R4,41758 | R15 461,53 |
| 5 000 | R4,31389 | R21 569,45 |

