
T491C107K010ATAUTO | |
|---|---|
DigiKey Part Number | 399-T491C107K010ATAUTOTR-ND - Tape & Reel (TR) 399-T491C107K010ATAUTOCT-ND - Cut Tape (CT) 399-T491C107K010ATAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C107K010ATAUTO |
Description | CAP TANT 100UF 10% 10V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 2312 (6032 Metric) 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C107K010ATAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R36,13000 | R36,13 |
| 10 | R24,45000 | R244,50 |
| 50 | R19,81200 | R990,60 |
| 100 | R18,38020 | R1 838,02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R15,96212 | R7 981,06 |
| 1 000 | R15,21333 | R15 213,33 |
| 1 500 | R14,83838 | R22 257,57 |
| 2 500 | R14,42260 | R36 056,50 |
| 3 500 | R14,17950 | R49 628,25 |
| 5 000 | R13,94571 | R69 728,55 |

