10 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.8Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491C106M016AT7280

DigiKey Part Number
399-T491C106M016AT7280TR-ND - Tape & Reel (TR)
399-T491C106M016AT7280CT-ND - Cut Tape (CT)
399-T491C106M016AT7280DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491C106M016AT7280
Description
CAP TANT 10UF 20% 16V 2312
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.8Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491C106M016AT7280 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
1.8Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
2312 (6032 Metric)
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Height - Seated (Max)
0.110" (2.80mm)
Lead Spacing
-
Manufacturer Size Code
C
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 970
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R11,26000R11,26
10R6,95700R69,57
50R5,30340R265,17
100R4,79080R479,08
500R3,92676R1 963,38
1 000R3,65991R3 659,91
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R3,33044R9 991,32
6 000R3,16915R19 014,90
9 000R3,08837R27 795,33
15 000R2,99883R44 982,45
21 000R2,94645R61 875,45
30 000R2,89609R86 882,70
36 000R2,87222R103 399,92
Manufacturers Standard Package