
T491C106K016ATAUTO | |
|---|---|
DigiKey Part Number | 399-T491C106K016ATAUTOTR-ND - Tape & Reel (TR) 399-T491C106K016ATAUTOCT-ND - Cut Tape (CT) 399-T491C106K016ATAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491C106K016ATAUTO |
Description | CAP TANT 10UF 10% 16V 2312 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1.8Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491C106K016ATAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.8Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 2312 (6032 Metric) | |
Size / Dimension | 0.236" L x 0.126" W (6.00mm x 3.20mm) | |
Height - Seated (Max) | 0.110" (2.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | C | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R13,11000 | R13,11 |
| 10 | R8,20000 | R82,00 |
| 50 | R6,28460 | R314,23 |
| 100 | R5,69490 | R569,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | R4,69772 | R2 348,86 |
| 1 000 | R4,38971 | R4 389,71 |
| 1 500 | R4,23551 | R6 353,26 |
| 2 500 | R4,06455 | R10 161,38 |
| 3 500 | R3,96469 | R13 876,42 |
| 5 000 | R3,86862 | R19 343,10 |

