3.3 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 3.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B335K035ATAUTO

DigiKey Part Number
399-T491B335K035ATAUTOTR-ND - Tape & Reel (TR)
399-T491B335K035ATAUTOCT-ND - Cut Tape (CT)
399-T491B335K035ATAUTODKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491B335K035ATAUTO
Description
CAP TANT 3.3UF 10% 35V 1411
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
3.3 µF Molded Tantalum Capacitors 35 V 1411 (3528 Metric) 3.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B335K035ATAUTO Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
3.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
AEC-Q200
Features
Automotive
Failure Rate
-
Grade
Automotive
Qualification
AEC-Q200
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 557
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R12,77000R12,77
10R7,98200R79,82
50R6,10320R305,16
100R5,52680R552,68
500R4,55388R2 276,94
1 000R4,25276R4 252,76
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R4,00515R8 010,30
4 000R3,80132R15 205,28
6 000R3,69921R22 195,26
10 000R3,58606R35 860,60
14 000R3,51990R49 278,60
20 000R3,45624R69 124,80
Manufacturers Standard Package