
T491B107M010AT4053 | |
|---|---|
DigiKey Part Number | 399-T491B107M010AT4053TR-ND - Tape & Reel (TR) 399-T491B107M010AT4053CT-ND - Cut Tape (CT) 399-T491B107M010AT4053DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491B107M010AT4053 |
Description | CAP TANT 100UF 20% 10V 1411 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 100 µF Molded Tantalum Capacitors 10 V 1411 (3528 Metric) 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491B107M010AT4053 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 1.2Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R22,85000 | R22,85 |
| 10 | R14,88800 | R148,88 |
| 50 | R11,77280 | R588,64 |
| 100 | R10,80830 | R1 080,83 |
| 500 | R9,18204 | R4 591,02 |
| 1 000 | R8,67859 | R8 678,59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R8,26429 | R16 528,58 |
| 4 000 | R7,92313 | R31 692,52 |
| 6 000 | R7,75225 | R46 513,50 |
| 10 000 | R7,56281 | R75 628,10 |
| 14 000 | R7,45205 | R104 328,70 |
| 20 000 | R7,34548 | R146 909,60 |

