T491B106M016AT4850 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R10,03670
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R10,03670
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R3,72520
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R3,79645
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R3,79645
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R3,00481
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R2,54614
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R3,00481
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R2,63529
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R2,54614
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R2,54614
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R3,00481
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R2,54614
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R2,54614
Datasheet
10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B106M016AT4850

DigiKey Part Number
T491B106M016AT4850-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491B106M016AT4850
Description
CAP TANT 10UF 20% 16V 1411
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B106M016AT4850 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8 000R2,63529R21 082,32
Manufacturers Standard Package