T491B106K016AT4801 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R10,11072
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R10,11072
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R2,95975
Datasheet

Parametric Equivalent


KEMET
In Stock: 1 930
Unit Price: R12,27000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R2,99977
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R2,99977
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R2,63077
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R2,54102
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R2,54102
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R5,00096
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R2,99977
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R2,54102
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R2,66856
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R2,66856
Datasheet
10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491B106K016AT4801

DigiKey Part Number
T491B106K016AT4801-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491B106K016AT4801
Description
CAP TANT 10UF 10% 16V 1411
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 µF Molded Tantalum Capacitors 16 V 1411 (3528 Metric) 2Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491B106K016AT4801 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
2Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1411 (3528 Metric)
Size / Dimension
0.138" L x 0.110" W (3.50mm x 2.80mm)
Height - Seated (Max)
0.083" (2.10mm)
Lead Spacing
-
Manufacturer Size Code
B
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R2,54102R5 082,04
Manufacturers Standard Package