T491A686K004AT is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 6 640
Unit Price: R12,10000
Datasheet

Similar


KEMET
In Stock: 4 127
Unit Price: R26,55000
Datasheet

Similar


WEC
In Stock: 13 800
Unit Price: R6,21750
Datasheet
68 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 4Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A686K004AT

DigiKey Part Number
399-3701-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491A686K004AT
Description
CAP TANT 68UF 10% 4V 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
68 µF Molded Tantalum Capacitors 4 V 1206 (3216 Metric) 4Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A686K004AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
4Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R3,09261R6 185,22
Manufacturers Standard Package