47 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 3.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A476M006AT

DigiKey Part Number
399-3700-2-ND - Tape & Reel (TR)
399-3700-1-ND - Cut Tape (CT)
399-3700-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491A476M006AT
Description
CAP TANT 47UF 20% 6.3V 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 3.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A476M006AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
Type
Molded
ESR (Equivalent Series Resistance)
3.5Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 285
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R12,10000R12,10
10R7,54500R75,45
50R5,77380R288,69
100R5,22440R522,44
500R4,30082R2 150,41
1 000R4,01532R4 015,32
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R3,78040R7 560,80
4 000R3,58698R14 347,92
6 000R3,49011R20 940,66
10 000R3,38273R33 827,30
14 000R3,31998R46 479,72
20 000R3,25958R65 191,60
24 000R3,23097R77 543,28
48 000R3,13456R150 458,88
50 000R3,12947R156 473,50
Manufacturers Standard Package