0.15 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 19Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A154K035AT

DigiKey Part Number
399-8270-2-ND - Tape & Reel (TR)
399-8270-1-ND - Cut Tape (CT)
399-8270-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T491A154K035AT
Description
CAP TANT 0.15UF 10% 35V 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.15 µF Molded Tantalum Capacitors 35 V 1206 (3216 Metric) 19Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A154K035AT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
35 V
Type
Molded
ESR (Equivalent Series Resistance)
19Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 238
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R8,40000R8,40
10R5,14200R51,42
50R3,85820R192,91
100R3,46330R346,33
500R2,79350R1 396,75
1 000R2,58664R2 586,64
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R2,41667R4 833,34
4 000R2,27673R9 106,92
6 000R2,20670R13 240,20
10 000R2,12907R21 290,70
14 000R2,08367R29 171,38
20 000R2,04001R40 800,20
24 000R2,01933R48 463,92
48 000R1,94966R93 583,68
50 000R1,94596R97 298,00
Manufacturers Standard Package