
T491A226K006AT2478 | |
|---|---|
DigiKey Part Number | 399-T491A226K006AT2478TR-ND - Tape & Reel (TR) 399-T491A226K006AT2478CT-ND - Cut Tape (CT) 399-T491A226K006AT2478DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A226K006AT2478 |
Description | CAP TANT 22UF 10% 6.3V 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 µF Molded Tantalum Capacitors 6.3 V 1206 (3216 Metric) 3Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A226K006AT2478 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 3Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | - | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R11,43000 | R11,43 |
| 10 | R7,12500 | R71,25 |
| 50 | R5,41760 | R270,88 |
| 100 | R4,89330 | R489,33 |
| 500 | R4,00810 | R2 004,05 |
| 1 000 | R3,73418 | R3 734,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R3,50910 | R7 018,20 |
| 4 000 | R3,32371 | R13 294,84 |
| 6 000 | R3,23091 | R19 385,46 |
| 10 000 | R3,12801 | R31 280,10 |
| 14 000 | R3,06787 | R42 950,18 |
| 20 000 | R3,01002 | R60 200,40 |

