
T491A106K016ATAUTO | |
|---|---|
DigiKey Part Number | 399-18018-2-ND - Tape & Reel (TR) 399-18018-1-ND - Cut Tape (CT) 399-18018-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T491A106K016ATAUTO |
Description | CAP TANT 10UF 10% 16V 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 7Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T491A106K016ATAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 7Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Manufacturer Size Code | A | |
Ratings | AEC-Q200 | |
Features | Automotive | |
Failure Rate | - | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R8,74000 | R8,74 |
| 10 | R5,34400 | R53,44 |
| 50 | R4,00280 | R200,14 |
| 100 | R3,59100 | R359,10 |
| 500 | R2,89600 | R1 448,00 |
| 1 000 | R2,68158 | R2 681,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R2,50514 | R5 010,28 |
| 4 000 | R2,35996 | R9 439,84 |
| 6 000 | R2,28728 | R13 723,68 |
| 10 000 | R2,20674 | R22 067,40 |
| 14 000 | R2,15964 | R30 234,96 |
| 20 000 | R2,11435 | R42 287,00 |

