T491A105K016AT7634 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R9,29387
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R2,73973
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R2,37381
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R2,37381
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R3,12521
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R3,12521
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R2,23191
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R1,84130
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R2,23191
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R1,84130
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R1,84130
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R1,84130
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R1,84130
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: R1,92495
Datasheet
1 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 10Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T491A105K016AT7634

DigiKey Part Number
T491A105K016AT7634-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
T491A105K016AT7634
Description
CAP TANT 1UF 10% 16V 1206
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 10Ohm
Datasheet
 Datasheet
EDA/CAD Models
T491A105K016AT7634 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
16 V
Type
Molded
ESR (Equivalent Series Resistance)
10Ohm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
2000 Hrs @ 125°C
Mounting Type
Surface Mount
Package / Case
1206 (3216 Metric)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.071" (1.80mm)
Lead Spacing
-
Manufacturer Size Code
A
Ratings
-
Features
General Purpose
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000R1,84130R3 682,60
Manufacturers Standard Package