Similar

T356M226K050AT | |
|---|---|
DigiKey Part Number | 399-8906-ND |
Manufacturer | |
Manufacturer Product Number | T356M226K050AT |
Description | CAP TANT 22UF 10% 50V RADIAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 22 µF Conformal Coated Tantalum Capacitors 50 V Radial 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | T356M226K050AT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 50 V | |
Type | Conformal Coated | |
ESR (Equivalent Series Resistance) | 1Ohm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Size / Dimension | 0.402" Dia (10.20mm) | |
Height - Seated (Max) | 0.732" (18.60mm) | |
Lead Spacing | 0.200" (5.08mm) | |
Manufacturer Size Code | M | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R483,28000 | R483,28 |
| 10 | R392,65900 | R3 926,59 |
| 50 | R356,38940 | R17 819,47 |
| 100 | R345,14910 | R34 514,91 |
| 500 | R326,11018 | R163 055,09 |


